DS32KHZSN#

DS32KHZSN#
Изображения служат только для ознакомления,
см. техническую документацию
2 640 руб.
от 46 шт.2 180 руб.
от 92 шт.1 960 руб.
от 138 шт.1 885.76 руб.
Добавить в корзину 1 шт. на сумму 2 640 руб.
Посмотреть аналоги1
Номенклатурный номер: 8010298033

Описание

RF, Microwave & Millimeter Wave ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Duty Cycle - Max: 55%
Factory Pack Quantity: 46
Frequency Stability: 7.5 PPM
Frequency: 32.768 kHz
Load Capacitance: 15 pF
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package/Case: SOIC-16
Packaging: Tube
Part # Aliases: DS32KHZ 90-32KHZ#S0N
Product Category: TCXO Oscillators
Product Type: TCXO
Subcategory: Oscillators
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Category Crystals and Oscillators
Current - Supply (Max) 220µA
Family Oscillators
Frequency 32.768kHz
Frequency Stability ±7.5ppm
Height 0.105"(2.67mm)
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Output CMOS
Package / Case 16-SOIC(0.295", 7.50mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Series DS
Size / Dimension 0.412" L x 0.300" W(10.46mm x 7.62mm)
Standard Package 45
Type TCXO
Voltage - Supply 5V
Вес, г 0.51

Техническая документация