86094648813755V1LF

770 руб.
от 2 шт.640 руб.
от 5 шт.564 руб.
от 10 шт.525 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8010386140
Бренд: Amphenol

Описание

Электроэлемент
Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm

Технические параметры

Brand Amphenol FCI
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1.5 A
Factory Pack Quantity 16
Housing Material Thermoplastic
Insulation Resistance 1000000 MOhms
Manufacturer FCI/Amphenol
Mounting Angle Right
Number of Positions 64 Position
Number of Rows 3 Row
Packaging Tray
Pitch 2.54 mm
Product Receptacles
Product Category DIN 41612 Connectors
RoHS Details
Rows Loaded a+c
Tail Length 3 mm
Termination Style Solder
Voltage Rating 1 kV
Accessory Type: Mounting Ears
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 352
Gender: Receptacle
Housing Colour: Grey
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 TOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 64 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Rows Loaded: a+c
Subcategory: Backplane Connectors
Tail Length: 3 mm
Termination Style: Solder Pin
Type: Type R
Voltage Rating: 1 kV
Вес, г 15.36