7-188275-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 руб.
Мин. кол-во для заказа 30 шт.
Добавить в корзину 30 шт.
на сумму 1 110 руб.
Описание
Micro-MaTch Female-on-Board SMT socket connectors for use in both vertical and right angle board to board and wire to board interconnections.
Технические параметры
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 1.5A |
Mounting Type | Surface Mount |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 1.27mm |
Series | Micro-MaTch |
Termination Method | Solder |
Type | Female-On-Board |
Voltage Rating | 230 V |
3D Model | 7-188275-6.pdf |
Category | Connectors, Interconnects |
Color | Red |
Connector Type | Receptacle |
Contact Finish | Tin |
Contact Type | Female Socket |
Family | Rectangular Connectors-Headers, Receptacles, Female Sockets |
Featured Product | Micro-MaTch Connector Series |
Mating Products | A105451TR-ND-CONN MALE-ON-WIRE 6POS 28AWGA116256TR-ND-CONN HEADER 6POS DL VERT SMDA105451CT-ND-CONN MALE-ON-WIRE 6POS 28AWG |
Number of Positions | 6 |
Number of Positions Loaded | All |
Online Catalog | Micro-MaTch Series |
Other Names | 71882756A99474TR |
Packaging | Tape & Reel(TR) |
PCN Other | Connectors Material 01/Apr/2014 |
RoHS Information | 7-188275-6 Statement of ComplianceRoHS 2 Statement |
Standard Package | 900 |
Termination | Solder |
Вес, г | 0.69 |