7000-12801-0000000, Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7 недель
10 710 руб.
Добавить в корзину 1 шт.
на сумму 10 710 руб.
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Industrial Circular Connectors
Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.Технические параметры
Body Orientation | Straight |
Coding | A |
Connector Size | M12 |
Contact Gender | Female |
Current Rating | 4(per Contact)A |
Housing Material | Polymer |
IP Rating | IP67 |
Mating Type | Threaded |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Cable Mount |
Number of Contacts | 5 |
Plug/Socket | Plug |
Pole Format | 5P |
Series | 7000 |
Termination Method | Screw |
Voltage Rating | 125 V |
Brand: | Murrelektronik |
Contact Gender: | Pin(Male) |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Manufacturer: | Murrelektronik |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Contacts: | 5 Contact |
Packaging: | Bulk |
Product Category: | Circular DIN Connectors |
Product Type: | Circular DIN Connectors |
Product: | Connectors |
Series: | 7 |
Shell Style: | Plug |
Standard: | DIN |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Voltage Rating: | 125 VAC, 125 VDC |
Вес, г | 25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.