C8051F301-GM, C8051F301-GM, 8bit 8051 Microcontroller, C8051F, 25MHz, 8 kB Flash, 11-Pin QFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
173 шт., срок 7 недель
2 790 руб.
от 50 шт. —
2 010 руб.
Добавить в корзину 1 шт.
на сумму 2 790 руб.
Альтернативные предложения2
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
8051 C8051F30x Микроконтроллер IC 8-бит, 25 МГц, 8 КБ (8K x 8) FLASH 11-QFN (3x3)
Технические параметры
Data Bus Width | 8bit |
Device Core | 8051 |
Family Name | C8051F |
Instruction Set Architecture | CISC |
Maximum Frequency | 25MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 3 |
Number of SPI Channels | 0 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | QFN |
Pin Count | 11 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 3(PWM/CCA) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
USB Channels | 0 |
Width | 3mm |
Base Product Number | C8051F301 -> |
Connectivity | SMBus (2-Wire/IВІC), UART/USART |
Core Processor | 8051 |
Core Size | 8-Bit |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of I/O | 8 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 10-VFDFN Exposed Pad |
Peripherals | POR, PWM, WDT |
Series | C8051F30x -> |
Speed | 25MHz |
Supplier Device Package | 11-QFN (3x3) |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V |
Maximum Number of Ethernet Channels | 0 |
ADC Resolution: | No ADC |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data ROM Size: | 128 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 122 |
Interface Type: | I2C, SMBus, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 8 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | QFN-11 |
Packaging: | Tube |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | C8051F301 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.