LTST-C150EKT, 2.6 V Red LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150EKT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 шт., срок 7 недель
62 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 3 100 руб.
Альтернативные предложения1
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.
Технические параметры
Dominant Wavelength | 621 nm |
Forward Voltage | 2.6 V |
LED Colours | Red |
Lens Colour | Clear |
Lens Shape | Rectangle |
Luminous Intensity | 3 mcd |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 3216(1206) |
Series | CHIP LED 1206 |
Viewing Angle | 130 ° |
Automotive | No |
Color | Red |
Dominant Wavelength (nm) | 621 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 3mcd |
Lead Shape | No Lead |
Lead Standoff | No |
LED Material | GaAsP |
Lens Appearance | Water Clear |
Lens Dimensions (mm) | 2.06x1.6x0.6 |
Lens Shape Type | Rectangular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 630 |
Pin Count | 2 |
PPAP | No |
Product Category | Chip LED |
Reverse Voltage (V) | 5 |
Standard Package Name | Chip LED |
Supplier Color | Red |
Supplier Package | Chip LED |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 130 |
Вес, г | 15 |
Техническая документация
Datasheet LTST-C150EKT
pdf, 838 КБ
Datasheet LTST-C150EKT
pdf, 698 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.