1590TRPCOR, 1590 Series Orange Die Cast Aluminium Enclosure, IP54, Orange Lid, 95 x 121.8 x 39mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
7 670 руб.
Добавить в корзину 1 шт.
на сумму 7 670 руб.
Альтернативные предложения1
Описание
Enclosures & Server Racks\Enclosures\General Purpose Enclosures
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine.
Технические параметры
Body Material | Die Cast Aluminium |
Colour | Orange |
Explosion Proof | No |
External Dimensions | 95x121.8x39 mm, 95x151x39mm |
External Width | 121.8(Small End)mm, 151(Large End)mm |
Flanged | No |
IP Rating | IP54 |
Lid Colour | Orange |
Number Of Knockouts | 0 |
RAL Code | RAL 2009 |
Range | 1590 |
Series | 1590 |
Shielded | Yes |
Weight | 240g |
Area (L x W) | 20.1inВІ (130cmВІ) |
Color | Orange |
Container Type | Stomp Box |
Design | Cover Included |
ECCN | EAR99 |
Features | EMI Shielded |
Height | 1.535"" (38.99mm) |
HTSUS | 7612.90.1090 |
Material | Metal, Aluminum |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Ratings | IP54 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shipping Info | Shipped from Digi-Key |
Size / Dimension | 5.946"" L x 3.740"" W (151.03mm x 95.00mm) |
Thickness | 0.079"" (2.01mm) |
Brand: | Hammond Manufacturing |
Color: | Orange |
Cover Colour: | Orange |
Depth: | 1.5 in |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Trapezoid Version |
Height - in: | 1.38 |
Height - mm: | 35.052 |
Housing Colour: | Orange |
IP Rating: | IP54 |
Length - in: | 5.95 |
Length - mm: | 151.13 |
Manufacturer: | Hammond |
Material: | Aluminum |
Product Category: | Enclosures, Boxes и Cases |
Product Type: | Enclosures, Boxes, и Cases |
Product: | Enclosures |
Series: | 1590-STOMP |
Subcategory: | Enclosures, Racks and Boxes |
Type: | Enclosure |
Width - in: | 3.74 |
Width - mm: | 94.996 |
Вес, г | 246 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.