200V 1A, Rectifier Diode, 2-Pin DO-41 MUR120G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 1 400 руб.
Посмотреть аналоги2
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
DIODE, ULTRAFAST, 1A, 200V, FULL REEL; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:35A; Operating Temperature Max:175°C; Diode Case Style:DO-41 (DO-204AL); No. of Pins:2 Pin; Product Range:MUR12 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Current Ifsm:35A; Device Marking:MUR120; Diode Type:Fast Recovery; Forward Current If Max:1A; Forward Voltage:875mV; Junction Temperature Tj Max:175°C; No. of Pins:2Pins; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +175°C
Технические параметры
Diameter | 2.7mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1.25V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-41 |
Peak Non-Repetitive Forward Surge Current | 35A |
Peak Reverse Recovery Time | 75ns |
Peak Reverse Repetitive Voltage | 200V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 5000 |
Height | 2.7 mm(Max) |
If - Forward Current | 1 A |
Ir - Reverse Current | 2 uA |
Length | 5.2 mm(Max) |
Manufacturer | ON Semiconductor |
Max Surge Current | 35 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | DO-41 |
Packaging | Reel |
Pd - Power Dissipation | - |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 35 ns |
RoHS | Details |
Series | MUR120 |
Termination Style | Through Hole |
Type | Fast Recovery Rectifiers |
Unit Weight | 0.010935 oz |
Vf - Forward Voltage | 875 mV |
Vr - Reverse Voltage | 200 V |
Width | 2.7 mm(Max) |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов