BAS40W-04-7-F, Diodes Inc 40V 200mA, Dual Schottky Diode, 3-Pin SOT-323 BAS40W-04-7-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 1 800 руб.
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Diode Configuration | Series |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-323(SC-70) |
Peak Non-Repetitive Forward Surge Current | 600mA |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 40V |
Pin Count | 3 |
Rectifier Type | Schottky Diode |
Automotive | No |
Configuration | Dual Series |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.2 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Diode Capacitance (pF) | 5 |
Maximum Junction Ambient Thermal Resistance | 625 C/W |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 200 |
Maximum RMS Reverse Voltage (V) | 28 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1 0.04A |
Peak Non-Repetitive Surge Current (A) | 0.6 |
Peak Reverse Current (uA) | 0.2 30V |
Peak Reverse Recovery Time (ns) | 5 |
Peak Reverse Repetitive Voltage (V) | 40 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
Type | Schottky Diode |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 0.6 A |
Ir - Reverse Current | 0.2 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+125 C |
Package / Case | SOT-323-3 |
Pd - Power Dissipation | 200 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes & Rectifiers |
Product Type | Schottky Diodes & Rectifiers |
Series | BAS40W |
Subcategory | Diodes & Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Trr - Reverse Recovery Time | 5 ns |
Vf - Forward Voltage | 1 V |
Vrrm - Repetitive Reverse Voltage | 40 V |
Brand: | Diodes Incorporated |
Configuration: | Dual Series |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ifsm - Forward Surge Current: | 600 mA |
Ir - Reverse Current: | 200 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-323-3 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BAS40W |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Вес, г | 25 |
Техническая документация
Datasheet
pdf, 202 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 590 КБ
Datasheet BAS40W-04-7-F
pdf, 190 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов