TLV271IW5-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 руб.
Мин. кол-во для заказа 15 шт.
от 1000 шт. —
21 руб.
от 3000 шт. —
19 руб.
Добавить в корзину 15 шт.
на сумму 360 руб.
Описание
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-25
Технические параметры
Amplifier Type | CMOS |
Base Product Number | TLV271 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 8mA |
Current - Supply | 550ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 1.9MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 2V/Вµs |
Supplier Device Package | SOT-25 |
Voltage - Input Offset | 500ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 16V, В±1.35V ~ 8V |
Brand | Diodes Incorporated |
CMRR - Common Mode Rejection Ratio | 69 dB |
Factory Pack Quantity | 3000 |
GBP - Gain Bandwidth Product | 1.9 MHz |
Ib - Input Bias Current | 1 nA |
Input Type | CMOS |
Ios - Input Offset Current | 1 nA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Operating Supply Current | 625 uA |
Operating Supply Voltage | 2.7 V to 16 V |
Output Current Per Channel | 13 mA |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 220 mW |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
Product Type | Op Amps-Operational Amplifiers |
PSRR - Power Supply Rejection Ratio | 80 dB |
Series | TLV271 |
Shutdown | No Shutdown |
SR - Slew Rate | 2.2 V/us |
Subcategory | Amplifier ICs |
Supply Type | Single |
Vos - Input Offset Voltage | 500 uV |
Maximum Operating Frequency | 10 kHz |
Number of Channels per Chip | 1 |
Package Type | SOT-25 |
Pin Count | 5 |
Power Supply Type | Dual, Single |
Rail to Rail | Rail to Rail Output |
Typical Dual Supply Voltage | ±5V |
Typical Gain Bandwidth Product | 1.9MHz |
Typical Input Voltage Noise Density | 35nV/√Hz |
Typical Single Supply Voltage | 2.7 → 16 V |
Typical Slew Rate | 2.2V/µs |
Typical Voltage Gain | 115 dB |
Width | 1.7mm |
Amplifier Type: | Operational Amplifier |
Brand: | Diodes Incorporated |
CMRR - Common Mode Rejection Ratio: | 69 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 1.9 MHz |
Ib - Input Bias Current: | 1 nA |
Input Type: | CMOS |
Ios - Input Offset Current: | 1 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 625 uA |
Operating Supply Voltage: | 2.7 V to 16 V |
Output Current per Channel: | 13 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-25-5 |
Pd - Power Dissipation: | 220 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | TLV271 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | +/-8 V |
Supply Voltage - Min: | +/-1.35 V |
Vos - Input Offset Voltage: | 500 uV |