715P15352JD3, Cap Film 0.015uF 200V PP 5%( 17.8 X 7.1 X 8.6mm) Radial Wound 9.5mm 105°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1280 шт., срок 5-7 недель
790 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт. —
530 руб.
от 500 шт. —
428 руб.
Добавить в корзину 40 шт.
на сумму 31 600 руб.
Альтернативные предложения1
Описание
715P Orange Drop® Film/Foil Capacitors
Cornell Dubilier (CDE) 715P Type Orange Drop® Polypropylene Film/Foil Capacitors are constructed from polypropylene film and non-inductively wound with extended foil. These devices offer a round profile, a capacitance range from 0.001µF to 0.47µF, tolerances close to ±1%, low dissipation factor, and excellent stability. They have a long history of proven reliability. Cornell Dubilier 715P Type Orange Drop Polypropylene Film/Foil Capacitors are ideal for use in switching and high voltage power supplies, inverters, snubbers, resonant converters, and electronic lighting ballasts.
Cornell Dubilier (CDE) 715P Type Orange Drop® Polypropylene Film/Foil Capacitors are constructed from polypropylene film and non-inductively wound with extended foil. These devices offer a round profile, a capacitance range from 0.001µF to 0.47µF, tolerances close to ±1%, low dissipation factor, and excellent stability. They have a long history of proven reliability. Cornell Dubilier 715P Type Orange Drop Polypropylene Film/Foil Capacitors are ideal for use in switching and high voltage power supplies, inverters, snubbers, resonant converters, and electronic lighting ballasts.
Технические параметры
Номинальная емкость | 0.015 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance - nF: | 15 nF | |
Capacitance - pF: | 15000 pF | |
Capacitance: | 0.015 uF | |
Diameter: | 7.1 mm | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 9.5 mm | |
Lead Style: | Inside Bend | |
Life: | 500 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | 715P | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 5% | |
Tradename: | Orange Drop | |
Type: | Orange Drop, Polypropylene Film/Foil Capacitors | |
Voltage Rating AC: | 155 VAC | |
Voltage Rating DC: | 200 VDC |
Техническая документация
Datasheet
pdf, 535 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары