XCKP2128P16, OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max, 10A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7 недель
18 090 руб.
Добавить в корзину 1 шт.
на сумму 18 090 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
Introducing Telemecanique XCKP range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.
Технические параметры
Action Type | Snap Action |
Actuator Type | Plunger |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Maximum AC Voltage | 240V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 15000000Cycles |
Minimum Operating Temperature | -25°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | DP |
Series | OsiSense XC |
Width | 31mm |
AC contacts rating @R(at resistive load)at resistive load | 3A/240V AC |
Body material | plastic |
Connection | M16x1.5 |
Contact current max. | 10A |
DC contacts rating @R(at resistive load)at resistive load | 0.27A/250V DC |
Kind of actuator | lever R 29mm, plastic roller Ø22mm |
Manufacturer | TELEMECANIQUE SENSORS |
Manufacturer series | Osiswitch |
Mounting holes pitch | 20…22mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.240V AC, max.250V DC |
Switches features | snap action contacts |
Trade name | Osiconcept |
Type of sensor | limit switch |
Вес, г | 90 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.