LFB075CTP, LFB075CTP , Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2850 шт., срок 7 недель
170 руб.
Кратность заказа 25 шт.
от 125 шт. —
105 руб.
Добавить в корзину 25 шт.
на сумму 4 250 руб.
Альтернативные предложения4
Описание
Displays & Optoelectronics\LED Lighting Components\LED Light Pipes
The VCC LFB Series of 3mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°.
Технические параметры
Flexible/Rigid | Rigid |
Inner Diameter | 2.6mm |
LED Colours | Clear |
LED Included | Yes |
Lens Colour | Clear |
Lens Shape | Round |
Mounting Type | Panel Mount |
Orientation | Straight |
Outer Diameter | 3mm |
Series | LFB |
Color | Clear, Diffused |
Configuration | Single |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Lens Size | 3.3mm |
Lens Style | Round with Domed Top |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Rigid |
Body Length: | 19 mm |
Body Shape: | Round |
Brand: | VCC |
Color: | Diffused |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
LED Size: | 3 mm |
Manufacturer: | VCC |
Material: | Polycarbonate(PC) |
Mounting Hole Size: | 3 mm |
Mounting Style: | Panel Mount |
Orientation: | Vertical |
Packaging: | Bulk |
Panel Thickness Dimension: | 1.02 mm to 2.36 mm |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes |
Series: | LFB |
Subcategory: | LED Indication |
Water / Moisture Rating: | Non Water Resistant |
Body Length | 19 mm |
Body Shape | Tubular |
Brand | VCC |
Dimensions | 19 mm x 2.84 mm |
Factory Pack Quantity | 1000 |
LED Size | 3 mm |
Manufacturer | VCC |
Material | Polycarbonate(PC) |
Mounting Hole Size | 3 mm |
Mounting Style | Press Fit |
Packaging | Bulk |
Panel Thickness Dimension | 1.02 mm to 2.36 mm |
Product | Rigid Light Pipes |
Product Category | LED Light Pipes |
RoHS | Details |
Water / Moisture Rating | Non Water Resistant |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 160 КБ
Datasheet
pdf, 166 КБ
Datasheet LFB075CTP
pdf, 137 КБ
Документация
pdf, 164 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.