M9K701-400L, MultiMag 6, Straight Panel Mount Female Magnetic Connector, PCB Termination

Фото 1/3 M9K701-400L, MultiMag 6, Straight Panel Mount Female Magnetic Connector, PCB Termination
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7 недель
5 170 руб.
от 25 шт.3 530 руб.
Добавить в корзину 1 шт. на сумму 5 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8010467318
Артикул: M9K701-400L

Описание

Connectors\USB, D Sub & Computing Connectors\Magnetic Connectors
From Rosenberger, a range of panel mount magnetic 6 way PCB termination jack connectors. The MultiMag 6 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time.

Технические параметры

Body Orientation Straight
Connector Type Magnetic Jack
Contact Material Brass
Contact Plating Gold, Nickel
Gender Female
Mounting Type Panel Mount
Number of Ways 6
Series MultiMag 6
Termination Method PCB
Brand: Rosenberger
Contact Material: Brass
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Insulation Material: Polybutylene Terephthalate(PBT)
Insulation: Insulated
Manufacturer: Rosenberger
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 328569
Pitch: 1.6 mm
Product Category: D-Sub Micro-D Connectors
Product Type: Micro-D D-Sub Connectors
Series: MultiMag
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Tradename: RoDi
Voltage Rating: 5 V
Вес, г 2

Техническая документация

Datasheet
pdf, 287 КБ
Datasheet
pdf, 1036 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.