SA1E-TN1-2M, Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 810 руб.
Добавить в корзину 1 шт.
на сумму 33 810 руб.
Альтернативные предложения2
Описание
Automation & Control Gear\Sensors\Photoelectric Sensors
Six sensing methods Cable model (three cable lengths) and M8 connector models are available. NPN output, PNP output, light ON, dark ON can be selected.
Технические параметры
Detection Range | 20 m |
Detection Type | Through Beam |
Electrical Connection | Cable |
Housing Material | PBT, PC |
IP Rating | IP67 |
Light Source | Infrared |
Maximum Current | 15 mA |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Flange Mount |
Output Type | NPN |
Response Time | 1 ms |
Sensor Style | Block |
Series | SA1E |
Standards Met | CE Certified, cULus Listed |
Brand: | IDEC |
Connection Method: | 2 m Cable |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Light Source: | Infrared LED |
Manufacturer: | IDEC |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -25 C |
Operating Supply Voltage: | 10 V to 30 V |
Output Configuration: | NPN |
Product Category: | Photoelectric Sensors |
Product Type: | Photoelectric Sensors |
Sensing Distance: | 10 m |
Sensing Method: | Through Beam |
Series: | SA1E |
Subcategory: | Sensors |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10 V |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.