BSTS-45X4, Heat Shrink Tubing, Black 114.3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, BSTS Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 680 руб.
Добавить в корзину 1 шт.
на сумму 30 680 руб.
Описание
Cables & Wires\Cable Joints & Cable Sleeving\Heat Shrink Tubing
Thermally stabilised, modified polyolefin thick wall heat shrinkable tubing providing enhanced protection under adverse environmental conditions
Технические параметры
Adhesive Lined | No |
Colour | Black |
Flame Retardant | No |
Halogen Free | No |
Material | Polymer |
Series | BSTS |
Shrink Ratio | 3:1 |
Shrunk Diameter | 44.45mm |
Sleeve Diameter | 114.3mm |
Sleeve Type | Heat Shrink |
Base Product Number | BSTS -> |
Color | Black |
ECCN | EAR99 |
Features | Abrasion Resistant, Fluid Resistant |
HTSUS | 3926.90.9985 |
Inner Diameter - Recovered | 1.750"" (44.45mm) |
Inner Diameter - Supplied | 4.500"" (114.30mm) |
Length | 4.00' (1.22m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 110В°C |
Package | Bulk |
Recovered Wall Thickness | 0.155"" (3.94mm) |
RoHS Status | RoHS Compliant |
Shrink Temperature | 90В°C |
Shrinkage Ratio | 3 to 1 |
Type | Tubing, Semi Rigid |
Brand: | TE Connectivity/Raychem |
Chemical Resistant: | Yes |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Features: | Semi-rigid |
Flammability Rating: | Non-Flame Retardant |
Inside Diameter: | 114.3 mm |
Manufacturer: | TE Connectivity |
Material: | Polyolefin(PO) |
Maximum Operating Temperature: | +110 C |
Maximum Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Minimum Shrink Temperature: | +90 C |
Packaging: | Bulk |
Part # Aliases: | CB5072-000 |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Recovered Diameter: | 44.45 mm |
Series: | BSTS |
Shrink Ratio: | 3:1 |
Subcategory: | Wire & Cable Management |
Type: | Heavy Wall |
Вес, г | 710 |
Техническая документация
Datasheet
pdf, 454 КБ
Datasheet
pdf, 338 КБ
Datasheet
pdf, 96 КБ
Datasheet BSTS-45X4
pdf, 114 КБ
Наборы термоусадочной трубки
pdf, 274 КБ