ACPL-C784-000E, ACPL-C784-000E , Isolation Amplifier, 5 V, 8-Pin SSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 930 руб.
Добавить в корзину 1 шт.
на сумму 2 930 руб.
Описание
Semiconductors\Amplifiers & Comparators\Isolation Amplifiers
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals.
Технические параметры
Isolation Mode Rejection | 76dB |
Maximum Operating Temperature | +85 °C |
Maximum Voltage Gain | 18.49dB |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SSOP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Width | 6.81mm |
Amplifier Type: | Isolation |
Bandwidth: | 100 kHz |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
If - Forward Current: | 11 mA |
Isolation Type: | Optic |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 16 mA |
Package / Case: | SSO-8 |
Packaging: | Tube |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Series: | ACPL-C |
Subcategory: | Optocouplers |
Vos - Input Offset Voltage: | 0.3 mV |
Вес, г | 5 |