BYM12-200-E3/96, 200V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-213AB BYM12-200-E3/96
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Кратность заказа 20 шт.
от 500 шт. —
78 руб.
Добавить в корзину 20 шт.
на сумму 2 600 руб.
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V.
Технические параметры
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Ultrafast Rectifiers |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-213AB |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Recovery Time | 50ns |
Peak Reverse Repetitive Voltage | 200V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Automotive | No |
Configuration | Single |
Diameter | 2.67(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 200 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 50 |
Peak Reverse Repetitive Voltage (V) | 200 |
PPAP | No |
Standard Package Name | SOD-80 |
Supplier Package | DO-213AB |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-213AB(GL41) |
Part # Aliases: | BYM12-200-E3/97 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 50 ns |
Subcategory: | Diodes & Rectifiers |
Termination Style: | MELF |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 200 V |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 87 КБ
Datasheet
pdf, 86 КБ
Datasheet
pdf, 76 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов