1-215083-8, 18-Way IDC Connector Plug for Cable Mount, 2-Row

Фото 1/4 1-215083-8, 18-Way IDC Connector Plug for Cable Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8010470170
Артикул: 1-215083-8
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\IDC Connectors
Описание IDC PC Разъем папа 18-Полюсный Характеристики
Категория Разъем

Технические параметры

Body Orientation Vertical
Contact Material Phosphor Bronze
Contact Plating Tin over Nickel
Current Rating 1.5A
Gender Male
Housing Material Glass Fibre Reinforced Thermoplastic
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Cable Mount
Number of Contacts 18
Number of Rows 2
Pitch 1.27mm
Series Micro-MaTch
Termination Method IDC
Voltage Rating 230 V ac
3D Model 1-215083-8.pdf
Cable Termination IDC
Category Connectors, Interconnects
Color Red
Connector Type Plug
Contact Finish Tin
Contact Type Male Pin
Family Rectangular Connectors-Free Hanging, Panel Mount
Features Feed Through
Number of Positions 18
Other Names A110876CT
Packaging Cut Tape(CT)
PCN Design/Specification Multiple Parts Adhesive Tape Width 29/June/2014
RoHS Information 1-215083-8 Statement of ComplianceRoHS 2 Statement
Row Spacing 0.059"(1.50mm)
Standard Package 1
Wire Gauge 28 AWG
Wire Type Ribbon Cable
Вес, г 5

Техническая документация

499252-8
pdf, 3950 КБ
Datasheet
pdf, 1662 КБ
Datasheet
pdf, 118 КБ
Datasheet 2-215083-4
pdf, 139 КБ