LMV358M8G-13
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 руб.
Мин. кол-во для заказа 16 шт.
от 500 шт. —
19 руб.
Добавить в корзину 16 шт.
на сумму 352 руб.
Описание
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin MSOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Voltage Amplifier |
Maximum Input Bias Current (uA) | 0.5 5V |
Maximum Input Offset Current (uA) | 0.15 5V |
Maximum Input Offset Voltage (mV) | 9 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.6 5V |
Minimum CMRR (dB) | 50 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 50 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Type | Low Voltage Amplifier |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Noise Voltage Density (nV/rtHz) | 23 5V |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 1 5V |
Typical Voltage Gain (dB) | 100 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | MSOP |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 23nV/√Hz |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Slew Rate | 1V/µs |
Typical Voltage Gain | 100 dB |
Width | 3.1mm |