DT046P-CE03, DT04, DT Female 6 Way Connector Assembly for use with Automotive Connectors
![Фото 1/3 DT046P-CE03, DT04, DT Female 6 Way Connector Assembly for use with Automotive Connectors](https://static.chipdip.ru/lib/998/DOC034998459.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/301/DOC018301380.jpg)
![](https://static.chipdip.ru/lib/661/DOC029661208.jpg)
300 шт., срок 6 недель
1 270 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Альтернативные предложения1
Описание
Connectors\Automotive Electrical Connectors\Automotive Connector Accessories
From Deutsch, these DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab.
Технические параметры
Количество контактов | 6 | |
Gender | Female | |
Series | DT | |
Series Number | DT04 | |
Application: | Wire to Wire | |
Attachment Hole Diameter: | 1.5 mm | |
Brand: | TE Connectivity/DEUTSCH | |
Color: | Black | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Ingress Protection: | IP68 | |
Insulation: | Insulated | |
Locking Mechanism: | Integrated in Housing | |
Manufacturer: | TE Connectivity | |
Material: | Plastic | |
Mating Gender: | Plug | |
Mating Part Number: | DT06-6S | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Angle: | Straight | |
Number of Positions: | 6 Position | |
Number of Rows: | 3 Row | |
Packaging: | Bulk | |
Part # Aliases: | ZPF000000000130346 | |
Pitch: | 9.12 mm | |
Product Category: | Automotive Connectors | |
Product Type: | Automotive Connectors | |
Product: | Connectors | |
Row Spacing: | 4.45 mm | |
Subcategory: | Automotive Connectors | |
Termination Style: | Crimp | |
Tradename: | DT | |
Type: | 6-Way | |
Wire Gauge Range: | 14 AWG to 20 AWG | |
Вес, г | 11 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары