DT04-3P-P006, Разъем провод-провод, DT, терминатор, "папа", PIN 2, на провод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт., срок 7 недель
2 010 руб.
от 5 шт. —
1 600 руб.
от 20 шт. —
1 270 руб.
Добавить в корзину 1 шт.
на сумму 2 010 руб.
Альтернативные предложения1
Описание
Описание Разъем провод-провод, DT, терминатор, "папа", PIN 2, на провод Характеристики
Категория | Разъем |
Технические параметры
Agency/Standard | SAE J2030 |
Blank Cavity Position | 0 |
Body Material | PA GF |
Centerline (Pitch) | 10.01 mm |
Circuit Application | Power & Signal |
Color | Gray |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging), (Fixing Screw) |
Connector Position Assurance Capable | No |
Connector Style | Housing for male terminals |
Connector System | Component-to-Wire |
Contact Current Rating (Max) | 13 A |
Degree of Protection | IP 68 |
Height | 24.71 mm |
Hybrid Connector | No |
Length | 44.65 mm |
Mating Pin Diameter | 1.59 mm |
Mounting Feature | With |
Nominal Voltage Architecture | 12 V, (24 V), (48 V) |
Number of Positions | 3 |
Operating Temperature Range | -55-125 °C |
Operating Voltage | 250 VAC |
Packaging Method | Box |
Packaging Quantity | 750 |
Polarized | Yes |
Primary Locking Feature | Integrated in Housing |
Sealable | Yes |
Serviceable | No |
Strain Relief | Add By Accessory |
Terminal Position Assurance | Yes |
UL Flammability Rating | 20mm Flame Test per Standard UL-94 |
Width | 21.13 mm |
Colour | Grey |
Current Rating | 13A |
Gender | Female |
IP Rating | IP68 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Flange Mount |
Number of Contacts | 3 |
Number of Rows | 3 |
Series | DT |
Type | Receptacle Housing |
Attachment Hole Diameter: | 1.5 mm |
Brand: | TE Connectivity/DEUTSCH |
Color: | Gray |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Ingress Protection: | IP68, IP6K9K |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Plug |
Mating Part Number: | DT06-3S |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 3 Position |
Pitch: | 10.01 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | DT |
Type: | 3-Way |
Wire Gauge Range: | 14 AWG to 20 AWG |
Вес, г | 9.19 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.