UPN-APLC2F-A10-0432, Одноплатный компьютер; RAM: 4ГБ; Flash: 32ГБ; 101,6x101,6мм; eMMC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 200 руб.
Добавить в корзину 1 шт.
на сумму 70 200 руб.
Альтернативные предложения1
Описание
Squared Pro
AAEON UP Squared Pro provides an up-to-date platform based on the UP Squared board with greater expandability, I/O features, and support for 5G and AI accelerators. The UP Squared Pro is powered by the Intel ® Celeron ® N3350, Pentium ® N4200, and Atom™ E3950 processors (formerly known as Apollo Lake) with up to 8GB of onboard memory to power automation or AI Edge Computing.
AAEON UP Squared Pro provides an up-to-date platform based on the UP Squared board with greater expandability, I/O features, and support for 5G and AI accelerators. The UP Squared Pro is powered by the Intel ® Celeron ® N3350, Pentium ® N4200, and Atom™ E3950 processors (formerly known as Apollo Lake) with up to 8GB of onboard memory to power automation or AI Edge Computing.
Технические параметры
Brand: | AAEON UP |
Core: | Celeron N3350 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1.1 GHz |
Installed RAM: | 4 GB |
Manufacturer: | AAEON |
Maximum RAM Capacity: | 4 GB |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 12 V |
Processor Brand: | Intel |
Processor Type: | Celeron N3350 |
Product Category: | Single Board Computers |
Product Type: | Single Board Computers |
Subcategory: | Computing |
Вес, г | 322.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.