RC0603FR-07806KL

Фото 1/2 RC0603FR-07806KL
Изображения служат только для ознакомления,
см. техническую документацию
30263 шт. со склада г.Москва
0.30 руб.
Мин. кол-во для заказа 15338 шт.
Добавить в корзину 15338 шт. на сумму 4 601.40 руб.
Альтернативные предложения5
Номенклатурный номер: 8010490785
Бренд: Yageo

Описание

Резисторы постоянные
Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Технические параметры

Монтаж SMD060316X08MM
кол-во в упаковке 5000
Application: High Reliability
Brand: YAGEO
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: RC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose
Anti-Surge No
Automotive No
Case Style Epoxy
CECC Qualified No
ESD Protection No
Fail Safe Fusible Resistor No
Military No
Package Shape Rectangular
Package/Case 0603
Packaging Tape and Reel
Technology Thick Film
Termination Style Pad
Вес, г 0.023

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.