1053091202, Разъем вертикальный серия Nano-Fit, 2 контакта шаг 2.50 мм угловой монтаж в отверстие
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 руб.
Мин. кол-во для заказа 9 шт.
от 95 шт. —
44 руб.
от 189 шт. —
41 руб.
от 600 шт. —
37 руб.
Добавить в корзину 9 шт.
на сумму 495 руб.
Описание
Разъемы, Соединители / Автомобильные разъемы / Разъемы автомобильные
Разъем вертикальный серия Nano-Fit, 2 контакта шаг 2.50 мм угловой монтаж в отверстие
Технические параметры
Application: | Power, Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +115 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 105309120201053091202 |
Pitch: | 2.5 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Series: | 105309 |
Subcategory: | Headers и Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder |
Tradename: | Nano-Fit |
Type: | Shrouded |
Voltage Rating: | 300 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 6.5A |
Mounting Type | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.5mm |
Series | Nano-Fit |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Automotive | No |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 50 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 8/Contact |
Maximum Operating Temperature (°C) | 115 |
Maximum Voltage Rating | 250VDC|250VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.5 |
Tradename | Nano-Fit |
Type | Wire to Board |
Application | Power, Wire to Board |
Brand | Molex |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 1 |
Flammability Rating | UL 94 V-0 |
Housing Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Mounting Peg |
Number of Positions | 2 Position |
Part # Aliases | 01053091202 |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Termination Post Length | 3.2 mm |
Termination Style | Through Hole |
Unit Weight | 0.009524 oz |
Voltage Rating | 300 V |
Вес, г | 0.61 |
Техническая документация
Похожие товары