MC4558IDT, Операционный усилитель общего применения, 5.5 МГц 8SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
514 шт. со склада г.Москва, срок 11 дней
37 руб.
Мин. кол-во для заказа 13 шт.
от 68 шт. —
29 руб.
от 135 шт. —
27 руб.
от 270 шт. —
25 руб.
Добавить в корзину 13 шт.
на сумму 481 руб.
Альтернативные предложения4
Посмотреть аналоги19
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель общего применения, 5.5 МГц 8SO
Технические параметры
Корпус | so-8 | |
Amplifier Type | General Purpose | |
Base Product Number | MC4558 -> | |
Current - Input Bias | 50nA | |
Current - Output / Channel | 20mA | |
Current - Supply | 2.3mA | |
ECCN | EAR99 | |
Gain Bandwidth Product | 5.5MHz | |
HTSUS | 8542.33.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Circuits | 2 | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Slew Rate | 2.2V/Вµs | |
Supplier Device Package | 8-SOIC | |
Voltage - Input Offset | 1mV | |
Voltage - Supply, Single/Dual (В±) | В±2V ~ 20V | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacturer Type | Wideband Amplifier | |
Maximum Dual Supply Voltage (V) | ±20 | |
Maximum Input Bias Current (uA) | 0.4±15V | |
Maximum Input Offset Current (uA) | 0.1±15V | |
Maximum Input Offset Voltage (mV) | 5±15V | |
Maximum Operating Temperature (°C) | 105 | |
Maximum Power Dissipation (mW) | 680 | |
Maximum Supply Current (mA) | 4.5±15V | |
Minimum CMRR (dB) | 70 | |
Minimum CMRR Range (dB) | 70 to 71 | |
Minimum Dual Supply Voltage (V) | ±2 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 2 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
Power Supply Type | Dual | |
PPAP | No | |
Process Technology | Bipolar | |
Shut Down Support | No | |
Standard Package Name | SOP | |
Supplier Package | SO N | |
Type | Wideband Amplifier | |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±18|±12|±15 | |
Typical Gain Bandwidth Product (MHz) | 5.5 | |
Typical Input Noise Voltage Density (nV/rtHz) | 12±15V | |
Typical Slew Rate (V/us) | 2.2±15V | |
Typical Voltage Gain (dB) | 106.02 | |
Amplifier Type: | Wideband Amplifier | |
Brand: | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio: | 70 dB | |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V | |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
GBP - Gain Bandwidth Product: | 5.5 MHz | |
Ib - Input Bias Current: | 400 nA | |
Manufacturer: | STMicroelectronics | |
Maximum Dual Supply Voltage: | +/-20 V | |
Maximum Operating Temperature: | +105 C | |
Minimum Dual Supply Voltage: | +/-2 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 4.5 mA | |
Operating Supply Voltage: | +/-2 V to+/-20 V | |
Output Current per Channel: | 20 mA | |
Package / Case: | SOIC-8 | |
Pd - Power Dissipation: | 680 mW | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
Series: | MC4558 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 2.2 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Dual | |
Supply Voltage - Max: | +/-20 V | |
Supply Voltage - Min: | +/-2 V | |
Technology: | Bipolar | |
Voltage Gain dB: | 106.02 dB | |
Vos - Input Offset Voltage: | 5 mV | |
Common Mode Rejection Ratio | 70(dB) | |
Dual Supply Voltage (Max) | ±20(V) | |
Dual Supply Voltage (Min) | ±2(V) | |
Input Bias Current | 400(nA) | |
Input Offset Voltage | 5(mV) | |
Maximum Input Offset Current | 0.1@±15V | |
Number of Elements | 2 | |
Operating Temp Range | -40C to 105C | |
Operating Temperature Classification | Industrial | |
Package Type | SO N | |
Power Dissipation | 0.68(W) | |
Power Supply Requirement | Dual | |
Rad Hardened | No | |
Rail/Rail I/O Type | No | |
Shut Down Feature | No | |
Single Supply Voltage (Max) | Not Required(V) | |
Single Supply Voltage (Min) | Not Required(V) | |
Single Supply Voltage (Typ) | Not Required(V) | |
Supply Current | 4.5@±15V(mA) | |
Technology | Bipolar | |
Unity Gain Bandwidth Product | 5.5 | |
Voltage Gain in dB | 106.02(dB) | |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.