Si8630AB-B-IS1 , 3-Channel Digital Isolator 1Mbps, 2500 Vrms, 16-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 шт., срок 7 недель
510 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 2 550 руб.
Альтернативные предложения1
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Digital Isolator ICs
The Si863x Series of three-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Технические параметры
Isolation Voltage | 2500 Vrms |
Maximum Data Rate | 1Mbps |
Maximum Input Current | 7.4 mA dc |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Channels | 3 |
Number of Pins | 16 |
Package Type | SOIC |
Rise Time | 4ns |
Width | 3.9mm |
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 1 Mb/s |
Development Kit: | si86xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Forward Channels: | 3 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 415 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 35 ns |
Protocol Supported: | General Purpose |
Pulse Width Distortion: | 25 ns |
Pulse Width: | 250 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 0 Channel |
Series: | Si86xx |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | General Purpose |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары