PR01000101001JA100, Резистор power metal, THT, 1кОм, 1Вт, ±5%, 2,5x8мм, 250ppm/°C
![Фото 1/3 PR01000101001JA100, Резистор power metal, THT, 1кОм, 1Вт, ±5%, 2,5x8мм, 250ppm/°C](https://static.chipdip.ru/lib/419/DOC044419729.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120662.jpg)
![](https://static.chipdip.ru/lib/012/DOC027012734.jpg)
22 руб.
от 10 шт. —
15 руб.
от 100 шт. —
11 руб.
Добавить в корзину 1 шт.
на сумму 22 руб.
Описание
Описание Резистор power metal, THT, 1кОм, 1Вт, ±5%, 2,5x8мм, 250ppm/°C
Технические параметры
Case Style | Conformal Coated |
Construction | Cylindrical |
Failure Rate | Not Required |
Flame-Proof Support | YES |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 200C |
Packaging | Ammo |
Power Rating(s) | 1(W) |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 2.5(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 8(mm) |
Resistance | 1000(ohm) |
Temperature Coefficient | ±250(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 200 |
Termination Style | Axial |
Tolerance (+ or -) | 5% |
Type | Metal Film |
Composition | Metal Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Flame Retardant Coating, Safe |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) |
Supplier Device Package | Axial |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | Yes |
HTS | 8533.21.00.90 |
Lead Diameter (mm) | 0.58 |
Maximum Operating Temperature (°C) | 200 |
Minimum Operating Temperature (°C) | -55 |
Package Shape | Cylindrical |
Part Status | Active |
Product Weight (g) | 0.212 |
Technology | Metal Film |
Temperature Coefficient (ppm/°C) | ±250 |
Temperature Range @ Derated Power (°C) | 70 to 200 |
Termination Forming | Not Formed |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 214 КБ
Datasheet
pdf, 248 КБ
Datasheet
pdf, 865 КБ
Datasheet
pdf, 171 КБ
Datasheet
pdf, 198 КБ
Документация
pdf, 214 КБ
Дополнительная информация
Похожие товары