ASSR-1510-503E, RELAY SSR SPST SGL 1.0A 4-SOP

Фото 1/3 ASSR-1510-503E, RELAY SSR SPST SGL 1.0A 4-SOP
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
от 2 шт.1 510 руб.
от 4 шт.1 420 руб.
от 8 шт.1 350 руб.
Добавить в корзину 1 шт. на сумму 1 580 руб.
Номенклатурный номер: 8010585020
Артикул: ASSR-1510-503E
Бренд: Broadcom Limited

Описание

Оптоэлектроника / Оптореле / Твердотельные реле (SSR)
RELAY SSR SPST SGL 1.0A 4-SOP

Технические параметры

Корпус SO-4
Capacitance 0.4pF
Contact Configuration SPDT
Control Voltage Range 1.1 1.7 V
Load Voltage Range -60 →+60V
Maximum Control Voltage 1.7 V
Maximum Load Current 1 A
Maximum Load Voltage 60 V
Maximum Operating Temperature +85°C
Maximum Turn On Time 2ms
Minimum Control Voltage 1.1 V
Minimum Load Voltage -60 V
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Poles 1
Off State Leakage Current 100nA
Operating Temperature Range -40 →+85°C
Output Device MOSFET
Package Style SO
Relay Type Solid State Relay
Series ASSR-1510
Switching Type AC
Terminal Type PCB Pin
Brand: Broadcom/Avago
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.1 VDC to 1.65 VDC
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Current: 20 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 1 A
Load Voltage Rating: 60 VDC
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: Photo MOSFET
Package / Case: SOP-4
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: ASSR
Subcategory: Relays
Termination Style: SMD/SMT
Type: Compact
Вес, г 0.17

Техническая документация