CL240D10R, Solid State Relay 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin

Фото 1/4 CL240D10R, Solid State Relay 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6-8 недель
10 710 руб.
Мин. кол-во для заказа 3 шт.
от 9 шт.10 510 руб.
от 17 шт.10 310 руб.
Добавить в корзину 3 шт. на сумму 32 130 руб.
Номенклатурный номер: 8010597851
Артикул: CL240D10R

Описание

Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 10A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series CL ->
Termination Style Screw Terminal
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 280V
Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 14 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: Triac
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CL
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Capacitance 8pF
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280Vrms
Maximum Control Voltage 32 V dc
Maximum Load Current 10 A rms
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.02ms
Minimum Control Voltage 3 V dc
Minimum Load Current 150mA rms
Minimum Load Voltage 24 V rms
Minimum Operating Temperature -30°C
Off State Leakage Current 7mA rms
Operating Temperature Range -30 →+80°C
Relay Type Solid State Relay
Standards Met CE, RoHS Compliant
Switching Type Instantaneous
Terminal Type Screw

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 3103 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 3107 КБ
Datasheet
pdf, 722 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.