1-6437630-1, Switch Toggle (ON) OFF (ON) DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk

1-6437630-1, Switch Toggle (ON) OFF (ON) DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
Изображения служат только для ознакомления,
см. техническую документацию
8 900 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт.6 820 руб.
Добавить в корзину 4 шт. на сумму 35 600 руб.
Номенклатурный номер: 8010609238
Артикул: 1-6437630-1
Бренд: TE Connectivity

Описание

Switch Toggle (ON) OFF (ON) DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk

Технические параметры

AC contacts rating @R(at resistive load)at resistive load 20A/250V AC
Contact material bronze
Contact plating silver plated
Contacts configuration DP3T
DC contacts rating @R(at resistive load)at resistive load 20A/30V DC
Dimensions 33x19.5x23mm
Illumination none
IP rating IP67
Leads connectors 6.3x0.8mm
Manufacturer TE Connectivity
Manufacturer series AW
Max. contact resistance: 10mΩ
Mounting on panel
Number of positions 3
Operating temperature -20…70°C
Shape rectangular
Stable positions number 1
Switching method(the position in bracket indicates momentary position.)The position in bracket indicates momentary position. (ON)-OFF-(ON)
Type of switch toggle

Техническая документация

Datasheet
pdf, 75 КБ