1825136-7, Switch Toggle ON None ON SPDT Locking Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
Мин. кол-во для заказа 22 шт.
от 60 шт. —
1 440 руб.
от 150 шт. —
1 380 руб.
Добавить в корзину 22 шт.
на сумму 32 340 руб.
Описание
Toggle Switch SPDT Panel Mount
Технические параметры
Actuator Length | 16.51mm |
Actuator Material | Brass, Nickel Plated |
Actuator Type | Locking Lever |
Base Product Number | 1825136 -> |
Bushing Thread | 1/4-40 |
Circuit | SPDT |
Current Rating (Amps) | 5A (AC/DC) |
ECCN | EAR99 |
Electrical Life | 6,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 6.35mm Dia |
RoHS Status | RoHS Compliant |
Series | Gemini A -> |
Switch Function | On-On |
Termination Style | Solder Lug |
Voltage Rating - AC | 120V |
Voltage Rating - DC | 28V |
Contact Configuration | SPDT |
Contact Current Rating | 5 A @ 28 V dc |
Contact Material | Silver Plated Copper |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 →+85°C |
Switch Operation | On-On |
Terminal Type | Through Hole |
Voltage Rating | 120 V ac, 28V dc |
Standards Met | RoHS |