CY8CKIT-040, PSoC 4000 Application Processor and SOC Pioneer Kit 16MHz/67MHz CPU 32.064MB RAM 2KB/16KB/32KB EEPROM/Flash Microsoft .NET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 580 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 46 740 руб.
Описание
Microcontrollers and Processors\Evaluation, Development Boards and Kits\Embedded System Development Boards and Kits
PSoC 4000 Application Processor and SOC Pioneer Kit 16MHz/67MHz CPU 32.064MB RAM 2KB/16KB/32KB EEPROM/Flash Microsoft .NET
PSoC 4000 Application Processor and SOC Pioneer Kit 16MHz/67MHz CPU 32.064MB RAM 2KB/16KB/32KB EEPROM/Flash Microsoft.NETТехнические параметры
Audio Interfaces | No |
Automotive | No |
Daughter Cards | Yes |
ECCN (US) | 3A991a.2. |
EU RoHS | Compliant |
JTAG Support | No |
Main Program Memory Type | EEPROM/Flash |
Operating Systems | Microsoft.NET |
Part Status | Active |
PPAP | No |
Program Memory Size | 2KB/16KB/32KB |
Program Memory Type | EEPROM/Flash |
RAM Size | 32.064MB |
Supported Device | PSoC 4000 |
Supported Device Technology | Application Processor and SOC |
Type | Pioneer Kit |
USB | 1 |
Brand: | Infineon Technologies |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PSoC 4000 Pioneer |
Interface Type: | I2C, USB, UART |
Manufacturer: | Infineon |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Series: | CY8CKIT-040 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PSoC 4000 |
Tradename: | PSoC |