SM-RVT50HQTNWN00, Дисплей: TFT; 5"; 800x480; Подсвет: LED; Размер окна: 108x64,8мм
![Фото 1/2 SM-RVT50HQTNWN00, Дисплей: TFT; 5"; 800x480; Подсвет: LED; Размер окна: 108x64,8мм](https://static.chipdip.ru/lib/521/DOC041521530.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/903/DOC028903662.jpg)
12 шт., срок 6 недель
9 580 руб.
от 3 шт. —
8 330 руб.
Добавить в корзину 1 шт.
на сумму 9 580 руб.
Альтернативные предложения1
Описание
Optoelectronics\Displays\TFT displays
High Brightness IPS TFT ModulesRiverdi High Brightness IPS TFT Modules come in 4.3, 5, and 7 with an RGB interface and 7" with an LVDS interface. These modules offer LCD TFT, LCD TFT with mounting metal frame, LCD TFT with UxTouch PCAP, and LCD TFT optically bonded with an UxTouch PCAP. Typical applications include a decorative projected capacitive touch screen, IPS high-brightness, industrial CTP controllers, and optical bonding.
Технические параметры
Backlight colour | white |
Connector pinout layout | 1x40 |
Contrast | 1000:1 |
Dimensions | 120.7x75.8x2.95mm |
Display resolution | 800x480 |
Illumination | LED |
Interface | RGB |
Kind of controller | ST7262 |
Kind of display | graphical, matrix IPS |
Kind of package | cardboard packaging, separately |
Luminosity | 1kcd/m2 |
Manufacturer | Riverdi |
No. of colours | 16.7M |
Number of pins | 40 |
Operating temperature | -20…70°C |
Ribbon cable pitch | 0.5mm |
Screen size | 5" |
Touchpad | none |
Type of display | TFT |
Window dimensions (H x W) | 108x64.8mm |
Background Color: | White |
Backlighting: | LED |
Brand: | Riverdi |
Brightness: | 1000 cd/m2 |
Diagonal: | 5 in |
Display Mode: | Transmissive |
Display Resolution - Pixels: | 800x480 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | RGB |
Manufacturer: | Riverdi |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Module Size - W x H x T: | 120.7 mm x 75.8 mm x 2.95 mm |
Operating Supply Current: | 203 mA |
Operating Supply Voltage: | 3.3 V |
Part # Aliases: | SM-RVT50HQTNWN00 |
Product Category: | TFT Displays & Accessories |
Product Type: | TFT Displays |
Product: | TFT LCD Display Modules |
Resolution: | WVGA |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Viewing Area - W x H: | 108 mm x 64.8 mm |
Вес, г | 56.75 |
Техническая документация
Datasheet
pdf, 1269 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары