EPF10K100ABI356-2, FPGA FLEX 10KA Family 100K Gates 4992 Cells 142.86MHz 0.3um Technology 3.3V 356-Pin BGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
91 850 руб.
Добавить в корзину 1 шт.
на сумму 91 850 руб.
Описание
Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA FLEX 10KA Family 100K Gates 4992 Cells 142.86MHz 0.3um Technology 3.3V 356-Pin BGA
Технические параметры
Automotive | No |
Copy Protection | Yes |
Device Logic Gates | 100000 |
Device Logic Units | 4992 |
Device System Gates | 158000 |
ECCN (US) | 3A991 |
Embedded Memory (Kbit) | 24 |
EU RoHS | Not Compliant |
Family Name | FLEX 10KA |
I/O Voltage (V) | 3.3|5 |
In-System Programmability | No |
Lead Shape | Ball |
Logic Elements | 4992 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Global Clocks | 6 |
Operating Supply Voltage (V) | 3.3 |
Opr. Frequency (MHz) | 142.86 |
Part Status | Obsolete |
PCB changed | 356 |
Pin Count | 356 |
PPAP | No |
Process Technology | 0.3um |
Program Memory Type | SRAM |
Programmability | No |
Reprogrammability Support | Yes |
Speed Grade | 2 |
Standard Package Name | BGA |
Supplier Package | BGA |
Supplier Temperature Grade | Industrial |
Total Number of Block RAM | 12 |
Tradename | FLEX |
User I/Os | 274 |
Техническая документация
Datasheet
pdf, 1864 КБ