Лампа CL2-502G зеленый со встроенным светодиодом 24В AC/DC

Фото 1/4 Лампа CL2-502G зеленый со встроенным светодиодом 24В AC/DC
Изображения служат только для ознакомления,
см. техническую документацию
72 шт. со склада г.Москва, срок 3 недели
1 100 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт. на сумму 11 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8010759317
Артикул: 1SFA619403R5022
Бренд: ABB

Описание

The CL2-502G Compact pilot light is an accessory from ABB's Compact range of command and signalling devices. With this versatile selection of actuators, drives, contact blocks, LED lamps and accessories, you gain a high degree of flexibility in planning, during operation and in maintenance. At the same time, you can simplify your warehouse management with this flexible solution. Pilot devices can make a big difference: trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That's why ABB pilot devices are designed and engineered to deliver total reliability.

• The CL2-502G Compact pilot light is an accessory from ABB's Compact range of command and signalling devices, reliable and suitable for indoor and outdoor use
• This second generation of Compact indicator lights offer improved leak and current protection and they also use a more environmentally friendly polymer
• ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
• Thanks to self-cleaning contacts, ABB's pilot devices have a long lifetime; their innovative design simplifies the process from selection to installation
• Simplify ordering and administration and save up to 30% installation time with snap-on components with ABB's Compact range - no tools required

Технические параметры

Диаметр Монтажного Отверстия 22.3мм
Линейка Продукции Compact
Прямой Ток 16мА
Рабочее Напряжение 24В
Рейтинг IP / NEMA IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Цвет Светодиода Зеленый
Вес, г 100

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.