256 Pulse Incremental Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Indexed), Bracket Mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 820 руб.
Добавить в корзину 1 шт.
на сумму 16 820 руб.
Описание
Passive Components\Rotary Encoders\Mechanical Rotary Encoders
High speed Dierection/Step magnetic encoder Small size, long life and highly repeatable operation TTL and CMOS compatable 5 Vdc supplyundefined
Технические параметры
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Index Output | Indexed |
Maximum Operating Speed | 10000rpm |
Mounting Type | Bracket Mount |
Pulses Per Revolution | 256 |
Shaft Diameter | 3.17 mm |
Shaft Style | Plain |
Brand: | Bourns |
Bushing Material: | Metal |
Bushing Size: | 3/8 in x 3/8 in |
Bushing Thread: | 3/8-32 UNEF-2A |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
IP Rating: | IP65 |
Life: | 50000000 Cycles |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 3 Channel |
Number of Detents: | No Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature with Index |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Magnetic Encoders |
Resolution: | 256 PPR |
Series: | EMS22Q |
Shaft Diameter: | 3.17 mm |
Shaft Length: | 7/8 in |
Shaft Type: | Round/Plain |
Size / Dimension: | 21 mm x 16 mm |
Subcategory: | Encoders |
Technology: | Magnetic |
Termination Style: | PC Pin |
Type: | Incremental |
With Switch: | Without Switch |
Automotive | Unknown |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Encoder Code | Quadrature |
EU RoHS | Compliant with Exemption |
Maximum Operating Supply Voltage | 5.5VDC |
Maximum Operating Temperature (°C) | 125 |
Maximum Operating Torque (N.m) | 0.004 |
Minimum Operating Supply Voltage | 4.5VDC |
Minimum Operating Temperature (°C) | -40 |
Motion | Rotary |
Mounting | Bracket Mount |
Number of Channels | 3 |
Number of Terminals | 6 |
Part Status | Active |
PPAP | Unknown |
Programmability | No |
Shaft Diameter (mm) | 3.18 |
Terminal Type | PC Pin |
Type | Non-Contacting Encoder |
Typical Operating Supply Voltage | 5VDC |
Вес, г | 10.5 |