AD8367ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 440 руб.
от 2 шт. —
2 280 руб.
от 5 шт. —
2 170 руб.
Добавить в корзину 1 шт.
на сумму 2 440 руб.
Описание
Электроэлемент
Temperature Max:85°C; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Tssop Rohs Compliant: Yes |Analog Devices AD8367ARUZ
Технические параметры
Brand | Analog Devices |
Factory Pack Quantity | 96 |
GBP - Gain Bandwidth Product | 500 MHz |
Height | 1 mm |
Ib - Input Bias Current | 27 uA at 5 V |
Input Voltage Range - Max | 5.5 V |
Length | 5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Input Resistance | 225 Ohms |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 26 mA |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | TSSOP-14 |
Packaging | Tube |
Pd - Power Dissipation | 250 mW |
Product | Variable Gain Amplifiers |
Product Category | Special Purpose Amplifiers |
RoHS | Details |
Series | AD8367 |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Voltage Gain dB | 45 dB |
Width | 4.4 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 27(Typ)@5V |
Maximum Input Resistance (MOhm) | 0.000225(Typ)@5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 250 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 30@5V |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 45(Typ) |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | Variable Gain Amplifier |
Typical Single Supply Voltage (V) | 5|3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем