MAC223A8X
430 руб.
от 2 шт. —
380 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
TRIAC, 20A, 600V, TO-220FP; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):20A; Triac Case Style:TO-220FP; Gate Trigger Current Max (QI), Igt:75mA; Gate Trigger Voltage Max Vgt:1V; Peak Gate P
Технические параметры
Brand | WeEn Semiconductors |
Factory Pack Quantity | 1000 |
Gate Trigger Current - Igt | 75 mA |
Gate Trigger Voltage - Vgt | 1.5 V |
Holding Current Ih Max | 30 mA |
Manufacturer | WeEn Semiconductors |
Maximum Operating Temperature | +125 C |
Mounting Style | Through Hole |
Non Repetitive On-State Current | 230 A |
Off-State Leakage Current @ VDRM IDRM | 0.1 mA |
On-State Voltage | 1.55 V |
Package / Case | TO-220-3 |
Packaging | Tube |
Part # Aliases | MAC223A8X |
Product Category | Triacs |
Rated Repetitive Off-State Voltage VDRM | 600 V |
RoHS | Details |
Minimum Operating Temperature | - |
Вес, г | 2.49 |
Техническая документация
Datasheet MAC223A8X,127
pdf, 283 КБ
Дополнительная информация
Похожие товары