ADUM4223BRWZ

Фото 1/2 ADUM4223BRWZ
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8010880828
Бренд: Analog Devices

Описание

Стабилизаторы напряжения и тока
Драйвер ADUM4223BRWZ

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADUM4223AEBZ
Factory Pack Quantity: Factory Pack Quantity: 47
Fall Time: 12 ns
Isolation Voltage: 5 kVrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1.4 mA
Output Current: 4 A
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 2.77 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 12 ns
Series: ADUM4223
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Brand Analog Devices
Development Kit EVAL-ADUM4223AEBZ
Factory Pack Quantity 1000
Isolation Type Magnetic Coupling
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 1.4 mA
Output Current 2.3 mA
Package / Case SOIC-16
Packaging Reel
Pd - Power Dissipation 2.77 W
Product Category Digital Isolators
Propagation Delay Time 38 ns
RoHS Details
Series ADUM4223
Supply Voltage - Max 5 V
Supply Voltage - Min 3.3 V
Type GateDriver
Unit Weight 0.023492 oz
Вес, г 3

Техническая документация

ADuM3223_4223
pdf, 524 КБ
Datasheet
pdf, 544 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»