OPB625
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
276 шт., срок 7 недель
1 010 руб.
от 50 шт. —
789 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Альтернативные предложения2
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Slotted Optical Switches
OPB625 , Through Hole Slotted Optical Switch, Buffer, Open-Collector with 10K Pull-Up Resistor Output
This series of Photologic® slotted optical switches, from Optek Technology, consist of an IR LED and a monolithic integrated circuit.Технические параметры
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Channels | 1 |
Number of Pins | 5 |
Operating Temperature Range | -40 →+100°C |
Output Device | Buffer, Open-Collector with 10K Pull-Up Resistor |
Slot Width | 4.83mm |
Typical Fall Time | 30ns |
Typical Rise Time | 30ns |
Width | 10.16mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Fall Time (ns) | 30(Typ) |
Maximum Forward Current (mA) | 50 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 240 |
Maximum Reverse Voltage (V) | 3 |
Maximum Rise Time (ns) | 30(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Channels per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 5 |
Peak Wavelength (nm) | 890 |
Pin Count | 5 |
PPAP | No |
Type | Transmissive |
Factory Pack Quantity | 500 |
Fall Time | 30 ns |
High Level Output Current | 100 uA |
If - Forward Current | 50 mA |
Ir - Reverse Current | 100 uA |
Low Level Output Current | 16 mA |
Low Level Output Voltage | 400 mV |
Mounting Style | Through Hole |
Operating Supply Voltage | 4.5 V to 16 V |
Output Type | Pull Up, Buffer |
Pd - Power Dissipation | 240 mW |
Propagation Delay Time | 0.6 us, 3 us |
Rise Time | 30 ns |
Sensing Method | Transmissive, Slotted |
Vf - Forward Voltage | 1.6 V |
Vr - Reverse Voltage | 3 V |
Wavelength | 890 nm |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.