TLHY4400, LED Uni-Color Yellow 585nm 2-Pin T-1 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 руб.
Мин. кол-во для заказа 1400 шт.
от 2985 шт. —
24 руб.
Добавить в корзину 1400 шт.
на сумму 37 800 руб.
Описание
Semiconductor - Discrete > Opto Discrete - LED > Low Power LED (below 100mA)
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast.
Технические параметры
Длина волны,нм | 585 | |
Dominant Wavelength | 594 nm | |
Forward Voltage | 3 V | |
LED Colours | Yellow | |
Lens Colour | Yellow | |
Lens Shape | Round | |
Luminous Intensity | 3 mcd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 3mm(T-1) | |
Viewing Angle | 60 ° | |
Automotive | No | |
Color | Yellow | |
Diameter | 3.2 | |
Dominant Wavelength (nm) | 594(Max) | |
ECCN (US) | EAR99 | |
High Brightness | No | |
High Power | No | |
Intensity | 10mcd | |
Lead Shape | Through Hole | |
Lead Standoff | No | |
LED Material | GaAsP | |
Lens Appearance | Colored Diffused | |
Lens Shape Type | Circular | |
Maximum Forward Current (mA) | 30 | |
Maximum Forward Voltage (V) | 3 | |
Maximum Operating Temperature (°C) | 100 | |
Maximum Power Dissipation (mW) | 100 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Mounting Orientation | Top Mount | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 2 | |
Peak Wavelength (nm) | 585 | |
Pin Count | 2 | |
PPAP | No | |
Product Category | Standard LED | |
Reverse Voltage (V) | 15 | |
Supplier Color | Yellow | |
Supplier Package | T-1 | |
Test Current (mA) | 10 | |
Type | Uni-Color | |
Viewing Angle (°) | 60 |
Техническая документация
Datasheet
pdf, 218 КБ
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLHG4401
pdf, 204 КБ
Datasheet TLHG5400
pdf, 202 КБ
Дополнительная информация
Похожие товары