INA826AIDR, Усилитель инструментальный полный выход 1МГц 8SOIC

Фото 1/4 INA826AIDR, Усилитель инструментальный полный выход 1МГц 8SOIC
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 4 шт.
от 20 шт.120 руб.
Добавить в корзину 4 шт. на сумму 560 руб.
Посмотреть аналоги6
Номенклатурный номер: 8010903630
Артикул: INA826AIDR
Бренд: Texas Instruments

Описание

Микросхемы / Усилители и компараторы / Инструментальные усилители
Усилитель инструментальный полный выход 1МГц 8SOIC

Технические параметры

Корпус soic8
3 DB Bandwidth 1 MHz
Amplifier Type Instrumentation Amplifier
Bandwidth 1 MHz
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 120 dB
Development Kit INA826EVM
Dual Supply Voltage 2.7 V to 36 V
En - Input Voltage Noise Density 18 nV/sqrt Hz
Factory Pack Quantity 2500
Gain Error 0.0005%
Gain V/V 1 V/V to 1000 V/V
Ib - Input Bias Current 65 nA
Ios - Input Offset Current 10 nA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Operating Supply Current 200 uA
Operating Supply Voltage 2.7 V to 36 V
Output Current Per Channel 16 mA
Output Type Rail-to-Rail
Package / Case SOIC-8
Packaging Cut Tape or Reel
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
Product Type Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio 100 dB
Series INA826
Shutdown No Shutdown
SR - Slew Rate 1 V/us
Subcategory Amplifier ICs
Vcm - Common Mode Voltage +/-40 V
Vos - Input Offset Voltage 150 uV
3 dB Bandwidth: 1 MHz
Amplifier Type: Instrumentation Amplifier
Bandwidth: 1 MHz
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB
Development Kit: INA826EVM
Dual Supply Voltage: 2.7 V to 36 V
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Error: 0.0005%
Gain V/V: 1 V/V to 1000 V/V
Ib - Input Bias Current: 65 nA
Ios - Input Offset Current: 10 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 200 uA
Operating Supply Voltage: 2.7 V to 36 V
Output Current per Channel: 16 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: INA826
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: +/-40 V
Vos - Input Offset Voltage: 150 uV
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±18
Maximum Input Bias Current (uA) 0.065@±15V
Maximum Input Offset Voltage (mV) 0.15@±15V
Maximum Input Resistance (MOhm) 0.1(Typ)@±15V
Maximum Operating Supply Voltage (V) ±18|36
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 36
Maximum Supply Voltage Range (V) 30 to 50
Maximum Voltage Gain (dB) 60
Maximum Voltage Gain Range (dB) 60 to 75
Minimum CMRR (dB) 84
Minimum CMRR Range (dB) 75 to 85
Minimum Dual Supply Voltage (V) ±1.5
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 100
Minimum Single Supply Voltage (V) 3
Mounting Surface Mount
Number of Channels per Chip 1
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Rail to Rail Rail to Rail Output
Standard Package Name SO
Supplier Package SOIC
Typical Dual Supply Voltage (V) ±3|±5|±9|±12|±15
Typical Single Supply Voltage (V) 5|9|12|15|18|24|28
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1890 КБ
Datasheet INA826AIDR
pdf, 2333 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем