DSPIC33FJ64MC706-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 720 руб.
от 2 шт. —
5 460 руб.
Добавить в корзину 1 шт.
на сумму 5 720 руб.
Описание
Электроэлемент
16BIT MCU/DSP, 64K FLASH, 40MIPS; Product Range:dsPIC33F Series; Core Frequency:40MHz; Flash Memory Size:64KB; No. of I/O's:53I/O's; Embedded Interface Type:ECAN, I2C, SPI, UART; Core Supply Voltage:2.75V; DSC Case Style:TQFP; No. of Pins:64Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Base Number:33; DSP Type:Fixed / Floating Point; IC Temperature Range:Industrial; Lead Spacing:0.5mm; Logic Function Number:33FJ64MC706; Operating Temperature Range:-40°C to +85°C; RAM Memory Size:16KB; Supply Voltage Range:3V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
Base Part Number | DSPIC33FJ64MC706 |
Connectivity | CANbus, IВІC, IrDA, LINbus, SPI, UART/USART |
Core Processor | dsPIC |
Core Size | 16-Bit |
Data Converters | A/D 16x10b/12b |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 53 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 64-TQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT |
Program Memory Size | 64KB(64K x 8) |
Program Memory Type | FLASH |
RAM Size | 16K x 8 |
Series | dsPICв(ў 33F |
Speed | 40 MIPs |
Supplier Device Package | 64-TQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V |
ADC Channels | 16/16 |
ADC Resolution (bit) | 10/12 |
Automotive | No |
CAN | 1 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33F |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Dual |
Number of I/Os | 53 |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Programmability | Yes |
PWM | 8 |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 10.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары