SN65LBC179QD

SN65LBC179QD
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8010907605
Бренд: Texas Instruments

Описание

Электроэлемент
Texas Instruments SN65LBC179QD, Line Transceiver, RS-485, 5 V, 8-Pin SOIC

Технические параметры

Brand Texas Instruments
Data Rate 10 Mb/s
Duplex Full Duplex
Factory Pack Quantity 75
Function Transceiver
Input Voltage 5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 5 mA
Operating Supply Voltage 5 V
Output Current 100 uA
Output Type Differential
Output Voltage 2.2 V
Package / Case SOIC-8
Packaging Reel
Pd - Power Dissipation 330 mW
Product RS-485 Transceivers
Product Category RS-485 Interface IC
Propagation Delay Time 30 ns
RoHS Details
Series SN65LBC179
Shutdown Shutdown
Supply Voltage - Max 5.25 V
Supply Voltage - Min 4.75 V
Unit Weight 0.004706 oz
Brand: Texas Instruments
Data Rate: 10 Mb/s
Duplex: Full Duplex
ESD Protection: ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 225
Function: Transceiver
Input Voltage: 5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 5 mA
Operating Supply Voltage: 5 V
Output Current: 100 uA
Output Type: Differential
Output Voltage: 2.2 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 330 mW
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 30 ns
Series: SN65LBC179
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 2

Техническая документация

Документация
pdf, 1017 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем