GW CSSRMU.CM-M4N1- XX36-1-700-R33

GW CSSRMU.CM-M4N1- XX36-1-700-R33
Изображения служат только для ознакомления,
см. техническую документацию
2066 шт., срок 7-9 недель
1 030 руб.
от 10 шт.630 руб.
от 100 шт.455 руб.
от 500 шт.357.68 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8010919436
Артикул: GW CSSRMU.CM-M4N1-XX36-1-700-R33
Бренд: AMS OSRAM GROUP

Описание

OSLON® Square Uniform LEDs

ams OSRAM OSLON ® Square Uniform LEDs are designed with improved radiation pattern and superior Color-over-Angle (CoA) performance. These LEDs improve color uniformity by adding a diffusor layer on top of the phosphor layer. The OSLON square uniform LEDs eliminate the Halo effect by creating a very uniform color of light across the circular light cast on the wall. These LEDs feature superior robustness, high reliability, long lifetime, and low thermal resistance. The square uniform LEDs offer 120° typical radiation, 2700K to 4000K color temperature, 8kV cc ESD, 218lm at 3000K luminous flux, and 111lm/W at 3000K luminous efficacy. These LEDs are ideal for use in downlights/spotlights, indoor spotlighting, and museum lighting.

Технические параметры

Brand: ams OSRAM
Colour Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 700 mA
Illumination Colour: Neutral White
Lens Colour: Colorless
Lens Dimensions: 2.79 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 210 lm
Manufacturer: ams OSRAM
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: SMD-2
Part # Aliases: Q65113A1630 Q65113A1630
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.8 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 3500 K

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.