B-TL70-Q5, B-TL70 Series Beacon Tower, 12 → 30 V dc, LED Bulb, DC, IP65
![Фото 1/6 B-TL70-Q5, B-TL70 Series Beacon Tower, 12 → 30 V dc, LED Bulb, DC, IP65](https://static.chipdip.ru/lib/120/DOC044120441.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/655/DOC024655331.jpg)
![](https://static.chipdip.ru/lib/120/DOC044120446.jpg)
![](https://static.chipdip.ru/lib/120/DOC044120451.jpg)
![](https://static.chipdip.ru/lib/599/DOC007599686.jpg)
![](https://static.chipdip.ru/lib/521/DOC028521108.jpg)
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 540 руб.
Добавить в корзину 1 шт.
на сумму 26 540 руб.
Альтернативные предложения1
Описание
Automation & Control Gear\Automation Signalling\Signal Tower Components
Get your signalling system the support it needs with this beacon tower base from Banner. It holds a stack of up to four modules (179-7409), making it a breeze to combine beacons to suit your application.
Технические параметры
Base Diameter | 70mm |
Bulb Type | LED |
Component Type | Base |
Current Type | DC |
Housing Colour | Black |
IP Rating | IP65 |
Lamp Included | Yes |
Maximum Temperature | +50°C |
Minimum Temperature | -40°C |
Multifunction | Yes |
Series | B-TL70 |
Supply Voltage | 12 → 30 V dc |
ECCN | EAR99 |
HTSUS | 8531.90.9001 |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
Lamp Type | LED |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Stacks | 1 |
Operating Temperature | -40В°C ~ 50В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads |
Type | Mounting Base |
Video File | A Complete Family of Tower Lights from Banner Engi |
Voltage - Supply | 12 ~ 30VDC |
Brand: | Banner Engineering |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Banner Engineering |
Part # Aliases: | 92226 |
Product Category: | Tower Light Accessories |
Product Type: | Tower Light Accessories |
Subcategory: | Switch Accessories |
Вес, г | 136 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары