PESD15VS2UAT,215
![PESD15VS2UAT,215](https://static.chipdip.ru/lib/430/DOC043430897.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9000 шт., срок 6 недель
18 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
17 руб.
от 9000 шт. —
15 руб.
Добавить в корзину 3000 шт.
на сумму 54 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025478985
Бренд: Nexperia B.V.
Описание
SOT23 Surface-Mounted Package Products Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Технические параметры
Breakdown Voltage | 17.6V |
Maximum Clamping Voltage | 40V |
Operating Temperature | -65℃~+150℃@(Ta) |
Peak Pulse Power Dissipation (Ppp)@10/1000us | 160W |
Reverse Stand-Off Voltage (Vrwm) | 15V |
Type | ESD |
Brand: | Nexperia |
Breakdown Voltage: | 18 V |
Cd - Diode Capacitance: | 32 pF |
Clamping Voltage: | 23 V |
Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 5 A |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 2 Channel |
Package/Case: | SOT-23-3 |
Part # Aliases: | 934058065215 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 160 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Working Voltage: | 15 V |
Техническая документация
Datasheet
pdf, 236 КБ
Datasheet PESD5V0S2UAT,215
pdf, 485 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.