AQY212S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
209 шт. со склада г.Москва
170 руб.
Мин. кол-во для заказа 22 шт.
Добавить в корзину 22 шт.
на сумму 3 740 руб.
Альтернативные предложения3
Описание
Реле твердотельные
PhotoMOS RelaysPanasonic PhotoMOS Relays are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS relays are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.
Технические параметры
кол-во в упаковке | 1000 |
Brand | Panasonic Industrial Devices |
Contact Form | SPST(1 Form A) |
Factory Pack Quantity | 100 |
Height | 2 mm |
Input Current | 50 mA |
Input to Output Isolation Method | Optocoupler |
Length | 4.4 mm |
Load Current Rating | 500 mA |
Load Voltage Rating | 60 VAC, 60 VDC |
Manufacturer | Panasonic |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Output Type | MOSFET |
Package / Case | SOP-4 |
Packaging | Tube |
Product | SSR-Solid State Relays |
Product Category | Solid State Relays-PCB Mount |
RoHS | Details |
Series | AQY |
Termination Style | Gull Wing Lead |
Tradename | PhotoMOS |
Type | Controller |
Width | 4.3 mm |
Brand: | Panasonic Industrial Devices |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.25 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Input Current: | 50 mA |
Input to Output Isolation Method: | Optocoupler |
Isolation Voltage: | 1.5 kV |
Load Current Rating: | 500 mA |
Load Voltage Rating: | 60 VAC, 60 VDC |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Output Type: | Photo MOSFET |
Package / Case: | SOP-4 |
Packaging: | Tube |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | AQW-S |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Tradename: | PhotoMOS |
Type: | Controller |
Maximum Control Voltage | 1.5 V |
Maximum Load Current | 1.5 A |
Maximum Load Voltage | 60 V |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Off State Leakage Current | 1 μA |
Operating Temperature Range | -40 →+85°C |
Terminal Type | Surface Mount |
Contact Configuration | SPST |
Control Voltage Range | 1.14 → 1.5 V |
Maximum Turn On Time | 2ms |
Minimum Control Voltage | 1.14 V |
Output Device | PhotoMOS |
Package Style | SOP4 |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 67 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.