AD9709ASTZ, DAC 2-CH Segment 8-bit 48-Pin LQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 10 дней
2 420 руб.
Добавить в корзину 1 шт.
на сумму 2 420 руб.
Номенклатурный номер: 8011032548
Артикул: AD9709ASTZ
Бренд: Нет торговой марки
Описание
8 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Технические параметры
Architecture | Current Source |
Base Product Number | AD9709 -> |
Data Interface | Parallel |
Differential Output | Yes |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.1, В±0.1 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Current - Unbuffered |
Package | Tray |
Package / Case | 48-LQFP |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Series | TxDAC+В® -> |
Settling Time | 35ns (Typ) |
Supplier Device Package | 48-LQFP (7x7) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 3V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Automotive | No |
Conversion Rate | 125Msps |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±5%FSR |
Integral Nonlinearity Error | ±0.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 450 |
Maximum Settling Time (us) | 0.035(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Power Supply Type | Analog and Digital |
PPAP | No |
Process Technology | CMOS |
Resolution | 8bit |
Signal to Noise Ratio | 50dBFS |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | External|Internal |
Analogue Supply Voltage: | 5 V |
Brand: | Analog Devices |
Development Kit: | AD9709-EBZ |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-0.1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
INL - Integral Nonlinearity: | +/-0.1 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Current |
Package/Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 450 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 8 bit |
Sampling Rate: | 125 MS/s |
Series: | AD9709 |
Settling Time: | 35 ns |
SNR - Signal to Noise Ratio: | 50 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.1817 |
Техническая документация
Datasheet AD9709ASTZ
pdf, 591 КБ
Datasheet AD9709ASTZ
pdf, 547 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.